.jpg)
CGA2B3X7R1V333M050BB | ||
---|---|---|
Digi-Key Part Number | 445-12259-2-ND - Tape & Reel (TR) 445-12259-1-ND - Cut Tape (CT) 445-12259-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA2B3X7R1V333M050BB | |
Description | CAP CER 0.033UF 35V X7R 0402 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 0.033 µF ±20% 35V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Featured Product | CGA Series MLCC Capacitors |
PCN Part Number | MLCC Part Number Change 30/Nov/2012 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.07000 | $0.70 |
50 | $0.03820 | $1.91 |
100 | $0.03120 | $3.12 |
500 | $0.02230 | $11.15 |
1,000 | $0.01752 | $17.52 |
2,500 | $0.01592 | $39.80 |
5,000 | $0.01465 | $73.25 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01338 | $133.80 |
20,000 | $0.01274 | $254.80 |
30,000 | $0.01210 | $363.00 |
50,000 | $0.01083 | $541.50 |
100,000 | $0.00876 | $876.00 |
250,000 | $0.00796 | $1,990.00 |
Attribute | Description |
---|---|
Other Names | 445-12259-6 CGA2B3X7R1V333MT0Y0F 445-12259-1 445-12259-2 |
Standard Package | 10,000 |