CGA Epoxy 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Epoxy 0402
CGA Series 0402 (1005 Metric)

CGA2B2X7R1E223M050BD

Digi-Key Part Number
445-9680-2-ND - Tape & Reel (TR)
445-9680-1-ND - Cut Tape (CT)
445-9680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X7R1E223M050BD
Description
CAP CER 0.022UF 25V 0402 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.022 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.10300$1.03
50$0.05840$2.92
100$0.04830$4.83
500$0.03388$16.94
1,000$0.02805$28.05
2,500$0.02611$65.28
5,000$0.02389$119.45
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.02222$222.20
20,000$0.02111$422.20
30,000$0.02000$600.00
50,000$0.01833$916.50
100,000$0.01514$1,514.00
250,000$0.01389$3,472.50
Additional Resources
AttributeDescription
Other Names
445-9680-6
445-9680-2
CGA2B2X7R1E223MT0YNB
445-9680-1
Standard Package10,000