USD

CGA Series 0402 (1005 Metric)

CGA2B2X5R1C683M050BA

Digi-Key Part Number
445-12167-2-ND - Tape & Reel (TR)
445-12167-1-ND - Cut Tape (CT)
445-12167-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA2B2X5R1C683M050BA
Supplier
Description
CAP CER 0.068UF 16V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
0.068µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
16V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022"" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.068µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

7,829 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-12167-2
CGA2B2X5R1C683MT0Y0F
Standard Package10,000
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGA2B3X7R1E683M050BBTDK Corporation10,077445-12251-1-ND$0.10000Upgrade
CGA2B3X5R1H683M050BBTDK Corporation7,844445-12212-1-ND$0.16000Upgrade
CGA2B3X5R1E683M050BBTDK Corporation12,008445-12184-1-ND$0.10000Upgrade
CGA2B2X5R1C683K050BATDK Corporation4,084445-12166-1-ND$0.10000Upgrade
CGA2B3X5R1V683K050BBTDK Corporation40,685445-12197-1-ND$0.16000Upgrade