CGA Series 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2C0G2A101J050BE

Digi-Key Part Number
445-180330-2-ND - Tape & Reel (TR)
445-180330-1-ND - Cut Tape (CT)
445-180330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G2A101J050BE
Description
CAP CER 100PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.16000$0.16
10$0.11300$1.13
50$0.06420$3.21
100$0.05320$5.32
500$0.03728$18.64
1,000$0.03086$30.86
2,500$0.02872$71.80
5,000$0.02628$131.40
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.02444$244.40
20,000$0.02322$464.40
30,000$0.02200$660.00
50,000$0.02016$1,008.00
100,000$0.01666$1,666.00
250,000$0.01528$3,820.00
Additional Resources
AttributeDescription
Other Names
445-180330-6
CGA2B2C0G2A101JT0Y0S
445-180330-1
445-180330-2
Standard Package10,000