.jpg)
CGA2B2C0G1H681J050BE | ||
---|---|---|
Digi-Key Part Number | 445-CGA2B2C0G1H681J050BETR-ND - Tape & Reel (TR) 445-CGA2B2C0G1H681J050BECT-ND - Cut Tape (CT) 445-CGA2B2C0G1H681J050BEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA2B2C0G1H681J050BE | |
Description | CAP CER 680PF 50V C0G 0402 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | 単出力 DC-DCコンバータ1.5W~25W (3) |
Environmental Information | TDK Corporation Environment Page |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.12100 | $1.21 |
50 | $0.06900 | $3.45 |
100 | $0.05710 | $5.71 |
500 | $0.04004 | $20.02 |
1,000 | $0.03315 | $33.15 |
2,500 | $0.03086 | $77.15 |
5,000 | $0.02823 | $141.15 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02626 | $262.60 |
20,000 | $0.02495 | $499.00 |
30,000 | $0.02363 | $708.90 |
50,000 | $0.02166 | $1,083.00 |
100,000 | $0.01790 | $1,790.00 |
250,000 | $0.01641 | $4,102.50 |
Attribute | Description |
---|---|
Other Names | 445-CGA2B2C0G1H681J050BEDKR 445-CGA2B2C0G1H681J050BETR 445-CGA2B2C0G1H681J050BECT |
Standard Package | 10,000 |