CGA2B2C0G1H3R3C050BD | |
---|---|
DigiKey Part Number | 445-9653-2-ND - Tape & Reel (TR) 445-9653-1-ND - Cut Tape (CT) 445-9653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H3R3C050BD |
Description | CAP CER 3.3PF 50V 0402 EPOXY |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H3R3C050BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.08000 | $0.80 |
50 | $0.04780 | $2.39 |
100 | $0.03750 | $3.75 |
500 | $0.02772 | $13.86 |
1,000 | $0.02295 | $22.95 |
2,500 | $0.02136 | $53.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01854 | $185.40 |
20,000 | $0.01761 | $352.20 |
30,000 | $0.01669 | $500.70 |
50,000 | $0.01530 | $765.00 |
100,000 | $0.01264 | $1,264.00 |
250,000 | $0.01159 | $2,897.50 |