CGA2B2C0G1H090D050BD

DigiKey Part Number
445-9674-2-ND - Tape & Reel (TR)
445-9674-1-ND - Cut Tape (CT)
445-9674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H090D050BD
Description
CAP CER 9PF 50V 0402 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H090D050BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.08000$0.80
50$0.04780$2.39
100$0.03750$3.75
500$0.02772$13.86
1,000$0.02295$22.95
2,500$0.02136$53.40
5,000$0.01954$97.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01854$185.40
Manufacturers Standard Package