CGA Epoxy 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Epoxy 0402
CGA Series 0402 (1005 Metric)

CGA2B2C0G1H070D050BD

Digi-Key Part Number
445-9670-2-ND - Tape & Reel (TR)
445-9670-1-ND - Cut Tape (CT)
445-9670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H070D050BD
Description
CAP CER 7PF 50V 0402 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.12000$0.12
10$0.08400$0.84
50$0.04780$2.39
100$0.03950$3.95
500$0.02772$13.86
1,000$0.02295$22.95
2,500$0.02136$53.40
5,000$0.01954$97.70
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01818$181.80
20,000$0.01727$345.40
30,000$0.01636$490.80
50,000$0.01500$750.00
100,000$0.01239$1,239.00
250,000$0.01136$2,840.00
Additional Resources
AttributeDescription
Other Names
CGA2B2C0G1H070DT0YNB
445-9670-6
445-9670-2
445-9670-1
Standard Package10,000