CGA0603MLA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA0603MLA-32120E

Digi-Key Part Number
118-CGA0603MLA-32120ETR-ND - Tape & Reel (TR)
118-CGA0603MLA-32120ECT-ND - Cut Tape (CT)
118-CGA0603MLA-32120EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA0603MLA-32120E
Description
VARISTOR 61.45V 5A 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
61.45 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
32 V
Varistor Voltage (Min)
51.9 V
Varistor Voltage (Typ)
61.45 V
Varistor Voltage (Max)
71 V
Current - Surge
5 A
Energy
0.25J
Number of Circuits
1
Capacitance @ Frequency
12 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.50000$0.50
10$0.35500$3.55
25$0.29160$7.29
100$0.23330$23.33
250$0.16968$42.42
500$0.13786$68.93
1,000$0.10605$106.05
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.09545$381.80
8,000$0.09014$721.12
12,000$0.08219$986.28
28,000$0.07689$2,152.92
100,000$0.06787$6,787.00
Additional Resources
AttributeDescription
Other Names
CGA0603MLA-32120E-ND
118-CGA0603MLA-32120ETR
118-CGA0603MLA-32120EDKR
CGA0603MLA-32120EDKR
CGA0603MLA-32120ECT-ND
CGA0603MLA-32120ETR-ND
118-CGA0603MLA-32120ECT
CGA0603MLA-32120ECT
CGA0603MLA-32120ETR
CGA0603MLA-32120EDKR-ND
Standard Package4,000