CG590LS | |
---|---|
DigiKey Part Number | F11925TR-ND - Tape & Reel (TR) F11925CT-ND - Cut Tape (CT) F11925DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG590LS |
Description | GDT 90V 5KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | Axial Cylinder, Radial Bend |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.68000 | $2.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $1.36374 | $1,227.37 |