CG5400LTR

DigiKey Part Number
CG5400LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CG5400LTR
Description
GDT 400V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 5000A (5kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
400 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.47282$1,472.82
Manufacturers Standard Package