USD

CG0201MLC-05H

CG0201MLC-05H

Digi-Key Part Number
CG0201MLC-05HTR-ND - Tape & Reel (TR)
CG0201MLC-05HCT-ND - Cut Tape (CT)
CG0201MLC-05HDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CG0201MLC-05H
Supplier
Description
POLYMER ESD PROTECTOR, 5V, 0201
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount, MLCV
Package / Case
0201 (0603 Metric)
Number of Circuits
1
Maximum DC Volts
5 V
Capacitance @ Frequency
0.2 pF @ 1 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.4000
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.50000$0.50
10$0.36000$3.60
25$0.28000$7.00
100$0.21200$21.20
250$0.15000$37.50
500$0.12000$60.00
1,000$0.09200$92.00
2,500$0.08000$200.00
5,000$0.07200$360.00
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.06400$960.00
30,000$0.06000$1,800.00
75,000$0.05320$3,990.00
Additional Resources
AttributeDescription
Other NamesCG0201MLC-05HTR
Standard Package15,000