Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | - | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | CFR Series Datasheet |
Product Training Modules | Leaded Resistors |
EDA / CAD Models | CFR-25JB-52-1M by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.10.0065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.06800 | $0.68 |
25 | $0.04680 | $1.17 |
50 | $0.03640 | $1.82 |
100 | $0.02600 | $2.60 |
250 | $0.02028 | $5.07 |
500 | $0.01612 | $8.06 |
1,000 | $0.01144 | $11.44 |
5,000 | $0.00884 | $44.20 |
Attribute | Description |
---|---|
Other Names | CFR25JB521M 1M0 CR-1/4W-B 5% CFR-25JB-1M0 1.0MQBK CFR-25JB 1M0 CFR-25JB-521M0 CR-25-B-1.0M CFR-25JB-521M 1.0MQ |
Standard Package | 10,000 |