CFM Series 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT22R0

Digi-Key Part Number
S22HTR-ND - Tape & Reel (TR)
S22HCT-ND - Cut Tape (CT)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
CFM12JT22R0
Supplier
Description
RES 22 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
22 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
22 Ohms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Carbon Film
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0065
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00703$35.15
10,000$0.00611$61.10
25,000$0.00536$134.00
50,000$0.00492$246.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.05400$0.54
25$0.03880$0.97
50$0.02960$1.48
100$0.02180$2.18
250$0.01664$4.16
500$0.01332$6.66
1,000$0.00980$9.80
Additional Resources
AttributeDescription
Other Names
CFM1/222JR
CFM1/2225%R
CFM1/222JR-ND
S22HTR
CFM 1/2 22 5% R
CFM1/2225%R-ND
CFM12JT22R0-ND
S22HCT
Standard Package5,000