CF Series 47k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CF Series 47k
CF, CD Series
CF Series Side

CF18JT47K0

Digi-Key Part Number
CF18JT47K0TR-ND - Tape & Reel (TR)
CF18JT47K0CT-ND - Cut Tape (CT)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
CF18JT47K0
Supplier
Description
RES 47K OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
47 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
47 kOhms
Tolerance
±5%
Power (Watts)
0.125W, 1/8W
Composition
Carbon Film
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0065
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00589$29.45
10,000$0.00512$51.20
25,000$0.00450$112.50
50,000$0.00412$206.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.04500$0.45
25$0.03240$0.81
50$0.02480$1.24
100$0.01830$1.83
250$0.01396$3.49
500$0.01116$5.58
1,000$0.00822$8.22
Additional Resources
AttributeDescription
Other Names
CF1/847KJRCT
CF1/847K5%R
CF 1/8 47K 5% R
CF1/847K5%R-ND
CF1/847KJR
CF1/847KJR-ND
CF1/847KJRCT-ND
CF18JT47K0CT
CF18JT47K0TR
CF1/847KJRTR
CF1/847KJRTR-ND
Standard Package5,000