



CF18JT150R | ||
---|---|---|
Digi-Key Part Number | CF18JT150RTR-ND - Tape & Reel (TR) CF18JT150RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CF18JT150R | |
Description | RES 150 OHM 5% 1/8W AXIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 150 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
CAD Models | CF.stp |
PCN Part Number | Global Part Number 9/Aug/2010 |
HTML Datasheet | Resistor Packaging Spec |
EDA Models | CF18JT150R by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.10.0065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04500 | $0.45 |
25 | $0.03280 | $0.82 |
50 | $0.02500 | $1.25 |
100 | $0.01850 | $1.85 |
250 | $0.01408 | $3.52 |
500 | $0.01128 | $5.64 |
1,000 | $0.00830 | $8.30 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00595 | $29.75 |
10,000 | $0.00517 | $51.70 |
25,000 | $0.00454 | $113.50 |
50,000 | $0.00416 | $208.00 |
125,000 | $0.00408 | $510.00 |
Attribute | Description |
---|---|
Other Names | CF1/81505%R CF1/8150JRTR-ND CF18JT150RCT CF1/8150JR CF1/81505%R-ND CF18JT150RTR CF1/8150JRTR CF1/8150JR-ND CF1/8150JRCT-ND CF 1/8 150 5% R CF1/8150JRCT |
Standard Package | 5,000 |