USD

CF Series 10m
CF Series 10m
CF, CD Series
CF Series Side
CF18JT10M0
Digi-Key Part Number
CF18JT10M0TR-ND - Tape & Reel (TR)
CF18JT10M0CT-ND - Cut Tape (CT)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
CF18JT10M0
Supplier
Description
RES 10M OHM 1/8W 5% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
±5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
±5%
Power (Watts)
0.125W, 1/8W
Composition
Carbon Film
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
10 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

32,586 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.10000$0.10
10$0.04500$0.45
25$0.03240$0.81
50$0.02480$1.24
100$0.01830$1.83
250$0.01396$3.49
500$0.01116$5.58
1,000$0.00822$8.22
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
CF 1/8 10M 5% R
CF1/810M5%R
CF1/810M5%R-ND
CF1/810MJR
CF1/810MJR-ND
CF1/810MJRTR
CF1/810MJRTR-ND
CF18JT10M0TR
Standard Package5,000