



CF14JT10R0 | ||
---|---|---|
Digi-Key Part Number | CF14JT10R0TR-ND - Tape & Reel (TR) CF14JT10R0CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CF14JT10R0 | |
Description | RES 10 OHM 5% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
CAD Models | CF.stp |
PCN Part Number | Global Part Number 9/Aug/2010 |
HTML Datasheet | Resistor Packaging Spec |
EDA Models | CF14JT10R0 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.10.0065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05600 | $0.56 |
25 | $0.04040 | $1.01 |
50 | $0.03080 | $1.54 |
100 | $0.02260 | $2.26 |
250 | $0.01728 | $4.32 |
500 | $0.01382 | $6.91 |
1,000 | $0.01017 | $10.17 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00729 | $36.45 |
10,000 | $0.00633 | $63.30 |
25,000 | $0.00557 | $139.25 |
50,000 | $0.00510 | $255.00 |
125,000 | $0.00500 | $625.00 |
Attribute | Description |
---|---|
Other Names | CF1/410JRTR CF1/4105%R CF1/410JRTR-ND CF1/410JRCT CF1/410JRCT-ND CF1/4105%RTR CF1/4105%RTR-ND CF1/4105%RCT-ND CF1/4105%R-ND CF14JT10R0CT CF1/4105%RCT CF14JT10R0TR |
Standard Package | 5,000 |