CDRH3D16NP-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH3D16NP-330NC

Digi-Key Part Number
308-1990-2-ND - Tape & Reel (TR)
308-1990-1-ND - Cut Tape (CT)
308-1990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH3D16NP-330NC
Description
FIXED IND 33UH 320MA 675MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
33 µH Shielded Inductor 320 mA 675mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
-
Material - Core
Ferrite
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
675mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.34000$1.34
10$1.24200$12.42
25$1.14640$28.66
50$0.95560$47.78
100$0.89820$89.82
250$0.80264$200.66
500$0.68796$343.98
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.61152$611.52
3,000$0.59241$1,777.23
5,000$0.57330$2,866.50
10,000$0.55419$5,541.90
25,000$0.53508$13,377.00
Additional Resources
AttributeDescription
Other Names
308-1990-6
308-1990-2
308-1990-1
Standard Package1,000