CDDFN6-3312P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDDFN6-3312P

Digi-Key Part Number
118-CDDFN6-3312PTR-ND - Tape & Reel (TR)
118-CDDFN6-3312PCT-ND - Cut Tape (CT)
118-CDDFN6-3312PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDDFN6-3312P
Description
TVS DIODE ARRAY 3.3V DFN6
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
13V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1x1.2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
13V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
DVI, HDMI, USB
Capacitance @ Frequency
0.18pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
3,667 In Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.70000$0.70
10$0.60700$6.07
100$0.42040$42.04
500$0.35128$175.64
1,000$0.29896$298.96
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.26626$798.78
6,000$0.25225$1,513.50
9,000$0.23356$2,102.04
30,000$0.23125$6,937.50
Manufacturers Standard Package