16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC238E

Digi-Key Part Number
296-25983-5-ND
Manufacturer
Manufacturer Product Number
CD74HC238E
Description
IC DECODER/DEMUX 1X3:8 16DIP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Product Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
4,841 In Stock

All prices are in USD
Tube
QtyUnit PriceExt Price
1$1.29000$1.29
10$1.15100$11.51
25$1.09240$27.31
100$0.89720$89.72
250$0.83868$209.67
500$0.74118$370.59
1,000$0.58514$585.14
2,500$0.54613$1,365.33
5,000$0.51882$2,594.10
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
-CD74HC238EE4-NDR
296-25983-5
CD74HC238E-ND
-CD74HC238EE4
-296-25983-5
-296-25983-5-ND
Standard Package25