CD45-E2GA472M-GKA

DigiKey Part Number
445-181016-ND
Manufacturer
Manufacturer Product Number
CD45-E2GA472M-GKA
Description
CAP CER 4700PF 440VAC RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CD45-E2GA472M-GKA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
X1, Y1
Applications
Safety
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.44600$4.46
50$0.33000$16.50
100$0.29390$29.39
500$0.23258$116.29
1,000$0.21342$213.42
2,500$0.19307$482.67
5,000$0.18072$903.60
Manufacturers Standard Package