USD

CC45SL3FD101JYVNA

CD45-E2GA152M-VKA

Digi-Key Part Number
445-181015-1-ND - Cut Tape (CT)
445-181015-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
CD45-E2GA152M-VKA
Supplier
Description
CAP CER 1500PF 440VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
1500pF ±20% 440VAC Ceramic Capacitor E Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
Voltage - Rated
440VAC
Temperature Coefficient
E
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
X1, Y1
Applications
Safety
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.315"" Dia (8.00mm)
Height - Seated (Max)
0.472"" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.394"" (10.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
1500pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.23.0060
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-181015-3
CD45-E2GA152M-VKA-ND
CD45-E2GA152M-VKA7C
445-181015-1
Standard Package1,000