CD45-B2GA101K-VKA | ||
---|---|---|
Digi-Key Part Number | 445-181012-1-ND - Cut Tape (CT) 445-181012-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | CD45-B2GA101K-VKA | |
Description | CAP CER 100PF 440VAC RADIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 100 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | B | |
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | X1, Y1 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | TDK Corporation Environment Page |
Featured Product | CD and CS Series Safety Disc Capacitors |
HTML Datasheet | CD45 Series, (SL,B,E) |
EDA Models | CD45-B2GA101K-VKA by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.23.0060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.23200 | $2.32 |
50 | $0.16220 | $8.11 |
100 | $0.13910 | $13.91 |
500 | $0.10430 | $52.15 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.08808 | $88.08 |
2,000 | $0.08345 | $166.90 |
5,000 | $0.07881 | $394.05 |
10,000 | $0.07417 | $741.70 |
25,000 | $0.06954 | $1,738.50 |
50,000 | $0.06490 | $3,245.00 |
100,000 | $0.06027 | $6,027.00 |
Attribute | Description |
---|---|
Other Names | 445-181012-3 CD45-B2GA101K-VKA-ND CD45-B2GA101K-VKA4C |
Standard Package | 1,000 |