- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
CD4093BE | ||
---|---|---|
Digi-Key Part Number | 296-2068-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CD4093BE | |
Description | IC GATE NAND 4CH 2-INP 14DIP | |
Manufacturer Standard Lead Time | 55 Weeks | |
Detailed Description | NAND Gate IC 4 Channel - 14-PDIP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Logic Level - Low | 0.9V ~ 4V | |
Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 130ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | ||
Supplier Device Package | ||
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CD4093B Types |
Featured Product | |
PCN Design/Specification | Material Set 30/Mar/2017 |
EDA / CAD Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.52500 | $5.25 |
25 | $0.49280 | $12.32 |
100 | $0.40230 | $40.23 |
250 | $0.37364 | $93.41 |
500 | $0.31800 | $159.00 |
1,000 | $0.25440 | $254.40 |
2,500 | $0.24000 | $600.00 |
Attribute | Description |
---|---|
Other Names | 927-CD4093BE -296-2068-5-ND -296-2068-5 -CD4093BEE4 296-2068-5 -CD4093BE-NDR 927-CD4093BE-ND -CD4093BEE4-NDR |
Standard Package | 25 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CD4093BEE4 | Texas Instruments | 0 | 296-36090-5-ND | $0.00000 | Direct |
CD4011UBE | Texas Instruments | 3,644 | 296-14086-5-ND | $0.72000 | Similar |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
CA Privacy Rights: Do Not Sell My Personal Information