CCV-084B16-SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCV-084B16-SMT
CCV084B16 Side
CCV084B16 Top

CCV-084B16-SMT

Digi-Key Part Number
102-1265-2-ND - Tape & Reel (TR)
102-1265-1-ND - Cut Tape (CT)
102-1265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CCV-084B16-SMT
Description
BUZZER MAGNETIC 3.6V 9MM SMD
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 110mA 2.73kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
2.5 ~ 4.5V
Frequency
2.73kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 3.6V, 10cm
Current - Supply
110mA
Port Location
Side
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.80.9041
Additional Resources
AttributeDescription
Other Names
102-1265-1
102-1265-2
CCV-084B16
CCV084B16
037-4279R
102-1265-6
102-1265-2-NDR
102-1265-1-NDR
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CBT-09427-SMT-TRCUI Devices53,944102-3392-1-ND$2.03000Direct