
CAT10A-470J2LF | ||
---|---|---|
Digi-Key Part Number | 118-CAT10A-470J2LFTR-ND - Tape & Reel (TR) 118-CAT10A-470J2LFCT-ND - Cut Tape (CT) 118-CAT10A-470J2LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAT10A-470J2LF | |
Description | RES ARR 2 RES 47 OHM 0404 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 47 Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±300ppm/°C 0404 (1010 Metric), Concave | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Automotive AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Concave | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Resource Type | Link |
---|---|
Datasheets | CAT10A-LF Series Datasheet |
Environmental Information | |
HTML Datasheet | CAT10A-LF Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.12400 | $1.24 |
25 | $0.09040 | $2.26 |
50 | $0.06560 | $3.28 |
100 | $0.04860 | $4.86 |
250 | $0.03732 | $9.33 |
500 | $0.02942 | $14.71 |
1,000 | $0.02036 | $20.36 |
5,000 | $0.01697 | $84.85 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01584 | $158.40 |
30,000 | $0.01505 | $451.50 |
50,000 | $0.01474 | $737.00 |
100,000 | $0.01442 | $1,442.00 |
Attribute | Description |
---|---|
Other Names | 118-CAT10A-470J2LFTR 118-CAT10A-470J2LFCT 118-CAT10A-470J2LFDKR |
Standard Package | 10,000 |