CAT10_image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT10A-101J4LF

Digi-Key Part Number
118-CAT10A-101J4LFTR-ND - Tape & Reel (TR)
118-CAT10A-101J4LFCT-ND - Cut Tape (CT)
118-CAT10A-101J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT10A-101J4LF
Description
RES ARR 4 RES 100 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
100 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±300ppm/°C 0804, Concave, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
63mW
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Automotive AEC-Q200
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.17000$0.17
10$0.14700$1.47
25$0.10680$2.67
50$0.07740$3.87
100$0.05740$5.74
250$0.04404$11.01
500$0.03468$17.34
1,000$0.02402$24.02
5,000$0.02001$100.05
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01867$186.70
30,000$0.01773$531.90
50,000$0.01737$868.50
100,000$0.01700$1,700.00
Additional Resources
AttributeDescription
Other Names
118-CAT10A-101J4LFDKR
118-CAT10A-101J4LFTR
118-CAT10A-101J4LFCT
Standard Package10,000