CAP1006-1-AIA-TR | |
---|---|
DigiKey Part Number | CAP1006-1-AIA-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAP1006-1-AIA-TR |
Description | IC TOUCH SENSOR 6CH 10VDFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | 6 | |
LED Driver Channels | - | |
Interface | I2C, SMBus | |
Resolution | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |