CAA5730
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAA573C0G3A993J640LH

Digi-Key Part Number
445-CAA573C0G3A993J640LHTR-ND - Tape & Reel (TR)
445-CAA573C0G3A993J640LHCT-ND - Cut Tape (CT)
445-CAA573C0G3A993J640LHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAA573C0G3A993J640LH
Description
CAP CER 0.099UF 1KV C0G NP0 SMD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
0.099 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.331" L x 0.240" W (8.40mm x 6.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.272" (6.90mm)
Lead Spacing
-
Lead Style
J-Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$10.23000$10.23
10$9.09000$90.90
50$7.95380$397.69
100$7.27200$727.20
Tape & Reel (TR)
QtyUnit PriceExt Price
400$6.59025$2,636.10
800$6.04485$4,835.88
1,200$5.79488$6,953.86
Additional Resources
AttributeDescription
Other Names
445-CAA573C0G3A993J640LHDKR
445-CAA573C0G3A993J640LHCT
445-CAA573C0G3A993J640LHTR
Standard Package400