CAA572X7S2A336M640LH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAA572X7T2V225M640LH

Digi-Key Part Number
445-CAA572X7T2V225M640LHTR-ND - Tape & Reel (TR)
445-CAA572X7T2V225M640LHCT-ND - Cut Tape (CT)
445-CAA572X7T2V225M640LHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAA572X7T2V225M640LH
Description
CAP CER 2.2UF 350V X7T SMD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
2.2 µF ±20% 350V Ceramic Capacitor X7T Stacked SMD, 2 L-Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7T
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.236" L x 0.220" W (6.00mm x 5.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.272" (6.90mm)
Lead Spacing
-
Lead Style
J-Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.82000$6.82
10$6.06000$60.60
50$5.30240$265.12
100$4.84800$484.80
Tape & Reel (TR)
QtyUnit PriceExt Price
400$4.39350$1,757.40
800$4.02990$3,223.92
1,200$3.86325$4,635.90
2,000$3.78750$7,575.00
4,000$3.75720$15,028.80
Additional Resources
AttributeDescription
Other Names
445-CAA572X7T2V225M640LHCT
445-CAA572X7T2V225M640LHTR
CAA572X7T2V225MT009W
445-CAA572X7T2V225M640LHDKR
Standard Package400