
CAA572C0G3A203J640LH | ||
---|---|---|
Digi-Key Part Number | 445-CAA572C0G3A203J640LHTR-ND - Tape & Reel (TR) 445-CAA572C0G3A203J640LHCT-ND - Cut Tape (CT) 445-CAA572C0G3A203J640LHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAA572C0G3A203J640LH | |
Description | CAP CER 0.02UF 1KV C0G NP0 SMD | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | 0.02 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.240" L x 0.220" W (6.10mm x 5.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Resource Type | Link |
---|---|
Datasheets | CA Series |
Environmental Information | |
Featured Product | CA Series Inline Mega Cap |
HTML Datasheet | CA Series |
EDA Models | CAA572C0G3A203J640LH by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $9.09000 | $9.09 |
10 | $8.08000 | $80.80 |
50 | $7.07000 | $353.50 |
100 | $6.46400 | $646.40 |
Qty | Unit Price | Ext Price |
---|---|---|
400 | $5.85800 | $2,343.20 |
800 | $5.37320 | $4,298.56 |
1,200 | $5.15100 | $6,181.20 |
Attribute | Description |
---|---|
Other Names | 445-CAA572C0G3A203J640LHCT 445-CAA572C0G3A203J640LHTR 445-CAA572C0G3A203J640LHDKR |
Standard Package | 400 |