8-PDIP, E8.3 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3130EZ

Digi-Key Part Number
CA3130EZ-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
CA3130EZ
Supplier
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
General Purpose Amplifier Circuit - 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
-
Slew Rate
30V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
8 mV
Current - Supply
10mA
Current - Output / Channel
45 mA
Voltage - Supply, Single/Dual (±)
5V ~ 16V, ±2.5V ~ 8V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$2.84000$2.84
10$2.54800$25.48
25$2.40880$60.22
100$2.08770$208.77
250$1.98060$495.15
500$1.77720$888.60
1,000$1.68670$1,686.70
Additional Resources
AttributeDescription
Standard Package1,000