A45, TO-8 PKG.

CA180

Digi-Key Part Number
1465-CA180-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
CA180
Supplier
Description
AMPLIFIER,CASCADED
Detailed Description
RF Amplifier IC General Purpose 5MHz ~ 600MHz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
Package
Tray
Part Status
Active
Frequency
5MHz ~ 600MHz
P1dB
18dBm
Gain
16.5dB
Noise Figure
3.4dB
RF Type
General Purpose
Voltage - Supply
15V
Current - Supply
36mA
Test Frequency
5MHz ~ 600MHz
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names1465-CA180
Standard Package1