-2,70mm-C-Series.jpg)
C5750X7S2A226M280KB | ||
---|---|---|
Digi-Key Part Number | 445-C5750X7S2A226M280KBTR-ND - Tape & Reel (TR) 445-C5750X7S2A226M280KBCT-ND - Cut Tape (CT) 445-C5750X7S2A226M280KBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C5750X7S2A226M280KB | |
Description | CAP CER 22UF 100V X7S 2220 | |
Manufacturer Standard Lead Time | 44 Weeks | |
Detailed Description | 22 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | X7S | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Design Resources | DC-DC Converter Design Support |
HTML Datasheet | C Series, Mid Voltage |
EDA Models | C5750X7S2A226M280KB by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.80000 | $4.80 |
10 | $4.31800 | $43.18 |
50 | $3.74200 | $187.10 |
100 | $3.26230 | $326.23 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $2.68660 | $1,343.30 |
1,000 | $2.49470 | $2,494.70 |
2,500 | $2.44672 | $6,116.80 |
Attribute | Description |
---|---|
Other Names | 445-C5750X7S2A226M280KBCT 445-C5750X7S2A226M280KBDKR 445-C5750X7S2A226M280KBTR C5750X7S2A226MT000N |
Standard Package | 500 |