C5750-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5750C0G2J683J230KE

Digi-Key Part Number
445-180329-2-ND - Tape & Reel (TR)
445-180329-1-ND - Cut Tape (CT)
445-180329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750C0G2J683J230KE
Description
CAP CER 0.068UF 630V C0GNP0 2220
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
0.068 µF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.29000$3.29
10$2.65100$26.51
50$2.28000$114.00
100$2.06800$206.80
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.53772$768.86
1,000$1.43168$1,431.68
2,500$1.37865$3,446.62
5,000$1.35214$6,760.70
12,500$1.31502$16,437.75
Additional Resources
AttributeDescription
Other Names
445-180329-2
445-180329-1
C5750C0G2J683JT000S
445-180329-6
Standard Package500