cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C500-OD219

Digi-Key Part Number
C500-OD219-ND
Manufacturer
Manufacturer Product Number
C500-OD219
Description
OUTPUT MODULE 16 SOLID STATE
Detailed Description
Output Module Backplane
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Type
Output Module
For Use With/Related Products
C, CV Series
Number of Inputs and Type
-
Number of Outputs and Type
16 - Solid State
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
Screw Terminal
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Weight
1.2 lbs (544.3 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.1000
Additional Resources
AttributeDescription
Other NamesC500OD219
Standard Package1