cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C500-MD211CN

Digi-Key Part Number
C500-MD211CN-ND
Manufacturer
Manufacturer Product Number
C500-MD211CN
Description
I/O MODULE 16 IN 16 OUT
Detailed Description
16 Position Interface Module To
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Process Side Connection
-
Control Side Connection
-
Control Side Cable Retainer
-
Positions / Poles
16
Features
-
Voltage - Rated
-
Operating Temperature
-
Length
-
Width
-
Wire Gauge
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.1000
Additional Resources
AttributeDescription
Other NamesC500MD211CN
Standard Package1