cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C500-IDA02

Digi-Key Part Number
C500-IDA02-ND
Manufacturer
Manufacturer Product Number
C500-IDA02
Description
ID SENSOR RFID MODULE
Detailed Description
ID Sensor (RFID) Module Backplane
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Type
ID Sensor (RFID) Module
For Use With/Related Products
C500, C1000H, C2000H Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
Circular, Screw Terminal
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Weight
1.2 lbs (544.3 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.1000
Additional Resources
AttributeDescription
Other NamesC500IDA02
Standard Package1