cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C500-ID501CN

Digi-Key Part Number
C500-ID501CN-ND
Manufacturer
Manufacturer Product Number
C500-ID501CN
Description
INPUT MODULE 32 POS
Detailed Description
32 Position Interface Module To
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Process Side Connection
-
Control Side Connection
-
Control Side Cable Retainer
-
Positions / Poles
32
Features
-
Voltage - Rated
-
Operating Temperature
-
Length
-
Width
-
Wire Gauge
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.1000
Additional Resources
AttributeDescription
Other NamesC500ID501CN
Standard Package1