cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C500-ID114

Digi-Key Part Number
C500-ID114-ND
Manufacturer
Manufacturer Product Number
C500-ID114
Description
INPUT MODULE 64 POS
Detailed Description
64 Position Interface Module To
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Process Side Connection
-
Control Side Connection
-
Control Side Cable Retainer
-
Positions / Poles
64
Features
-
Voltage - Rated
-
Operating Temperature
-
Length
-
Width
-
Wire Gauge
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.1000
Additional Resources
AttributeDescription
Other NamesC500ID114
Standard Package1