cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C500-CN422

Digi-Key Part Number
C500-CN422-ND
Manufacturer
Manufacturer Product Number
C500-CN422
Description
CABLE ASSEMBLY INTERFACE 13.1'
Detailed Description
Interface Cable Assembly Omron C Series 13.12' (4.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Process Side Connection
-
Control Side Connection
-
Specifications
Interface
Number of Positions
-
Length
13.12' (4.00m)
For Use With/Related Products
Omron C Series
Approval Agency
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other NamesC500CN422
Standard Package1