cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C500-AD101

Digi-Key Part Number
C500-AD101-ND
Manufacturer
Manufacturer Product Number
C500-AD101
Description
INPUT MODULE 8 ANALOG
Detailed Description
Input Module DIN Rail
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Type
Input Module
For Use With/Related Products
C, CV Series
Number of Inputs and Type
8 - Analog
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Weight
1.5 lbs (680.4 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.1000
Additional Resources
AttributeDescription
Other NamesC500AD101
Standard Package1