1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532JB2A105M230KA

Digi-Key Part Number
445-11954-2-ND - Tape & Reel (TR)
445-11954-1-ND - Cut Tape (CT)
445-11954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532JB2A105M230KA
Description
CAP CER 1UF 100V JB 1812
Detailed Description
1 µF ±20% 100V Ceramic Capacitor JB 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
JB
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.86000$0.86
10$0.65300$6.53
50$0.54300$27.15
100$0.46750$46.75
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.36194$180.97
1,000$0.31167$311.67
2,500$0.29156$728.90
5,000$0.27648$1,382.40
12,500$0.26200$3,275.00
Additional Resources
AttributeDescription
Other Names
445-11954-6
C4532JB2A105MT0L0U
445-11954-1
445-11954-2
Standard Package500
Substitutes (14)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C4532X7T2E105K250KATDK Corporation0445-7769-1-ND$1.07000Similar
C4532X7R2A105K230KATDK Corporation24,989445-1438-1-ND$0.83000Similar
18121D105KAT2AKYOCERA AVX018121D105KAT2A-ND$0.00000Direct
C1812F105K1RAC7800KEMET4,440399-C1812F105K1RAC7800CT-ND$3.53000Similar
C1812C105M1RAC7800KEMET0399-C1812C105M1RAC7800TR-ND$1.33064Similar