-1,55mm-C-Series.jpg)
C4532JB1E106M250KA | ||
---|---|---|
Digi-Key Part Number | 445-11948-2-ND - Tape & Reel (TR) 445-11948-1-ND - Cut Tape (CT) 445-11948-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C4532JB1E106M250KA | |
Description | CAP CER 10UF 25V JB 1812 | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor JB 1812 (4532 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | JB | |
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Design Resources | DC-DC Converter Design Support |
Featured Product | CH and JB Temperature Coefficient Capacitors |
PCN Obsolescence/ EOL | Mult Dev EOL/NRND 1/Oct/2020 |
HTML Datasheet | MLCC Part Number Guide |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.81200 | $8.12 |
50 | $0.67500 | $33.75 |
100 | $0.58120 | $58.12 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.44996 | $224.98 |
1,000 | $0.38746 | $387.46 |
2,500 | $0.36246 | $906.15 |
5,000 | $0.34372 | $1,718.60 |
12,500 | $0.32572 | $4,071.50 |
25,000 | $0.31872 | $7,968.00 |
Attribute | Description |
---|---|
Other Names | 445-11948-1 445-11948-2 445-11948-6 C4532JB1E106MT000N |
Standard Package | 500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C4532JB1E106K250KA | TDK Corporation | 500 | 445-11947-1-ND | $1.07000 | Upgrade |
C4532X7R1E106M250KA | TDK Corporation | 42,269 | 445-1445-1-ND | $1.07000 | Similar |
C4532X5R1E106K250KA | TDK Corporation | 6,023 | 445-3925-1-ND | $1.07000 | Similar |
C4532X7R1E106K250KA | TDK Corporation | 42,329 | 445-3920-1-ND | $1.07000 | Similar |
C4532X5R1E106M250KA | TDK Corporation | 34,217 | 445-3926-1-ND | $1.07000 | Similar |