-1,55mm-C-Series.jpg)
-1,55mm-C-Series.jpg)

C4532CH2E223J160KA | ||
---|---|---|
Digi-Key Part Number | 445-11922-2-ND - Tape & Reel (TR) 445-11922-1-ND - Cut Tape (CT) 445-11922-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C4532CH2E223J160KA | |
Description | CAP CER 0.022UF 250V CH 1812 | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor CH 1812 (4532 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | CH | |
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Featured Product | |
PCN Obsolescence/ EOL | Mult Dev EOL/NRND 1/Oct/2020 |
HTML Datasheet | C Series, Mid Voltage |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.75000 | $1.75 |
10 | $1.41500 | $14.15 |
50 | $1.23460 | $61.73 |
100 | $1.08020 | $108.02 |
500 | $0.82302 | $411.51 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.72015 | $720.15 |
2,000 | $0.69443 | $1,388.86 |
5,000 | $0.66871 | $3,343.55 |
10,000 | $0.65585 | $6,558.50 |
Attribute | Description |
---|---|
Other Names | 445-11922-6 C4532CH2E223JT000N 445-11922-1 445-11922-2 |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C4532CH2J223J320KA | TDK Corporation | 436 | 445-11932-1-ND | $2.00000 | Upgrade |
C4532C0G2E223J160KA | TDK Corporation | 2,000 | 445-2357-1-ND | $1.56000 | Similar |
C4532C0G2J223J320KA | TDK Corporation | 48,353 | 445-2362-1-ND | $2.00000 | Similar |
C1812C223JAGAC7800 | KEMET | 820 | 399-15203-1-ND | $2.32000 | Upgrade |
1812J5000223JXT | Knowles Syfer | 0 | 1812J5000223JXT-ND | $0.55534 | Similar |