-1,55mm-C-Series.jpg)
-1,55mm-C-Series.jpg)

C4532CH2E104J320KN | ||
---|---|---|
Digi-Key Part Number | 445-15489-2-ND - Tape & Reel (TR) 445-15489-1-ND - Cut Tape (CT) 445-15489-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C4532CH2E104J320KN | |
Description | CAP CER 0.1UF 250V CH 1812 | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor CH 1812 (4532 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | CH | |
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Featured Product | |
PCN Obsolescence/ EOL | Mult Dev EOL/NRND 1/Oct/2020 |
HTML Datasheet | C Series, Mid Voltage |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.52800 | $15.28 |
50 | $1.33320 | $66.66 |
100 | $1.16660 | $116.66 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.88880 | $444.40 |
1,000 | $0.77770 | $777.70 |
2,500 | $0.74992 | $1,874.80 |
5,000 | $0.72215 | $3,610.75 |
12,500 | $0.69438 | $8,679.75 |
Attribute | Description |
---|---|
Other Names | C4532CH2E104JT000N 445-15489-1 445-15489-2 445-15489-6 |
Standard Package | 500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C4532C0G2E104J320KN | TDK Corporation | 19,962 | 445-15480-1-ND | $1.89000 | Similar |
C4532NP02E104J320KN | TDK Corporation | 2,375 | 445-172558-1-ND | $2.06000 | Similar |
1812J2500104JXT | Knowles Syfer | 0 | 1812J2500104JXT-ND | $0.60055 | Similar |
18127C104JAT2A | KYOCERA AVX | 802 | 478-12880-1-ND | $1.72000 | Similar |
1812CC104JAT1A | KYOCERA AVX | 0 | 1812CC104JAT1A-ND | $0.71400 | Similar |