1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric)
C SERIES_1812_3.5

C4532C0G2A104K320KA

Digi-Key Part Number
445-14970-2-ND - Tape & Reel (TR)
445-14970-1-ND - Cut Tape (CT)
445-14970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G2A104K320KA
Description
CAP CER 0.1UF 100V C0G 1812
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.55000$1.55
10$1.22100$12.21
50$1.05820$52.91
100$0.91580$91.58
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.62900$314.50
1,000$0.55500$555.00
2,500$0.51800$1,295.00
5,000$0.49950$2,497.50
12,500$0.47175$5,896.88
Additional Resources
AttributeDescription
Other Names
445-14970-1
445-14970-2
445-14970-6
C4532C0G2A104KT000N
Standard Package500
Substitutes (42)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C4532C0G2A104J320KATDK Corporation388445-2356-1-ND$1.42000Direct
C4532C0G2E104J320KNTDK Corporation25,123445-15480-1-ND$1.89000Upgrade
C4532NP02E104J320KNTDK Corporation2,385445-172558-1-ND$2.06000Upgrade
C4532X7R2J104K230KATDK Corporation69,504445-2300-1-ND$0.63000Similar
C1812C104J1GAC7800KEMET10,883399-C1812C104J1GAC7800CT-ND$1.20000Upgrade