-2,15mm-C-Series.jpg)
C4520JB3A102K130KA | ||
---|---|---|
Digi-Key Part Number | 445-11899-2-ND - Tape & Reel (TR) 445-11899-1-ND - Cut Tape (CT) 445-11899-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C4520JB3A102K130KA | |
Description | CAP CER 1000PF 1KV JB 1808 | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor JB 1808 (4520 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | JB | |
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Featured Product | CH and JB Temperature Coefficient Capacitors |
PCN Obsolescence/ EOL | Mult Dev EOL/NRND 1/Oct/2020 |
HTML Datasheet | C4520JB3A102K130KA Character Sheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.49700 | $4.97 |
50 | $0.37580 | $18.79 |
100 | $0.32720 | $32.72 |
500 | $0.24240 | $121.20 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.20604 | $206.04 |
2,000 | $0.19392 | $387.84 |
5,000 | $0.18180 | $909.00 |
10,000 | $0.16968 | $1,696.80 |
25,000 | $0.16362 | $4,090.50 |
50,000 | $0.15756 | $7,878.00 |
Attribute | Description |
---|---|
Other Names | 445-11899-6 445-11899-2 445-11899-1 C4520JB3A102KT000N |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C4520JB3D102K130KA | TDK Corporation | 670 | 445-11903-1-ND | $0.67000 | Upgrade |
C4520X7R3A102K130KA | TDK Corporation | 1,345 | 445-2384-1-ND | $0.70000 | Similar |
C4520X7R3D102K130KA | TDK Corporation | 285,589 | 445-2386-1-ND | $0.63000 | Similar |
CC1808KKX7REBB102 | YAGEO | 90,594 | 311-2086-1-ND | $1.03000 | Similar |
C1808C102KGRAC7800 | KEMET | 66,511 | 399-C1808C102KGRAC7800CT-ND | $0.32000 | Similar |