C4520CH3F470K160KA

DigiKey Part Number
445-11895-2-ND - Tape & Reel (TR)
445-11895-1-ND - Cut Tape (CT)
445-11895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4520CH3F470K160KA
Description
CAP CER 47PF 3KV CH 1808
Customer Reference
Detailed Description
47 pF ±10% 3000V (3kV) Ceramic Capacitor CH 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4520CH3F470K160KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.47900$4.79
50$0.40380$20.19
100$0.32880$32.88
500$0.27398$136.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.23072$230.72
Manufacturers Standard Package